PDP SEO Portlet

TC78H660FTG,EL

Dual H Bridge Motor Driver, Brushed DC, Stepper, 2 Outputs, 1.1 A, 2.5 V to 16 V, 16 Pins, VQFN-EP

Manufacturer:Toshiba
Avnet Manufacturer Part #: TC78H660FTG,EL
Secondary Manufacturer Part#: TC78H660FTG,EL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
VQFN-EP
Dual H Bridge Motor Driver
1 uA
Brushed DC, Stepper
Surface Mount
2
16
5.5 V
-40 to 85 °C
85 °C
-40 °C
1.1 A
16VQFN
16
3 x 3 x 0.85 mm
Industrial
2.3 V
VQFN
16 V
2.5 V
H-Bridge Driver IC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.43982
8000+
$0.43758
16000+
$0.43534
32000+
$0.43309
64000+
$0.43085