PDP SEO Portlet

TC78H600FTG(O,EL)

Dual Bridge DC Motor Driver 2.7V to 5.5V 24-Pin WQFN

Manufacturer:Toshiba
Avnet Manufacturer Part #: TC78H600FTG(O,EL)
Secondary Manufacturer Part#: TC78H600FTG(O,EL)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC78H600FTG is a dual-bridge driver IC for DC motors which incorporates DMOS in output transistors. DMOS output driver with low ON-resistance and PWM drive system are applied to realize high efficiency driving.

  • Power supply voltage for motor: Vm=15V (max)
  • Power supply voltage for control: Vcc=2.7V to 5.5V(Operation range)
  • Output current: Iout = 0.8A (max)
  • Output ON resistance: Ron=1.2? (upper and lower sum)
  • Internal pull-down resistors on inputs: 200 k? (typ.)
  • Built-in over current detection (ISD), thermal shutdown(TSD) circuit, and under voltage lockout (UVLO) circuit.
  • ALERT output pin
  • Package: WQFN24
  • Built-in cross conduction protection circuit

Technical Attributes

Find Similar Parts

Description Value
Tin-Silver-Copper
260 °C
6 mA
Surface Mount
MSL 1 - Unlimited
4
24
2.7000, 5.5000 V
-20 to 85 °C
85 °C
-20 °C
800 mA
15 V
24WQFN
24
4 x 4 x 0.7 mm
WQFN
5.5 V
2.7 V
Dual Bridge DC Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: