TC75W70L8X,LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Comparator | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 0.047@3V mA | ||
| ±0.65|1.3|3 V | ||
| -40 to 85 °C | ||
| Push-Pull | ||
| 8SOT-902 | ||
| 8 | ||
| Dual Supply, Single Supply | ||
| 1.6 x 1.6 x 0.475 | ||
| No | ||
| Industrial | ||
| XQFN | ||
| CMOS | ||
| 14 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |