TC75W58FU,LF
Comparator, General Purpose, Open Drain, 2Channels, 7V to 1.8V, 8 Pins, SSOP
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: TC75W58FU,LF
Secondary Manufacturer Part#: TC75W58FU,LF
- RoHS 10 Compliant
- Tariff Charges
TC75W58FU is a CMOS type general-purpose dual comparator capable of single power supply operation and using lower supply currents than the conventional bipolar comparators. Its open drain output forms wired OR with other open drain outputs.
- Low supply current: Idd = 20µA (typ.)
- Single power supply operation
- Wide common mode input voltage range: Vss to Vdd-0.9V
- Open drain output circuit
- Low input bias current
- Package: SSOP8-P-0.65
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| General Purpose Comparator | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 0.044@5V mA | ||
| 0.9, -0.9, 1.8 V | ||
| -40 to 85 °C | ||
| Open Drain | ||
| 8SSOP | ||
| 8 | ||
| Single Supply | ||
| 2.9 x 2.8 x 1.1 | ||
| No | ||
| Industrial | ||
| SSOP | ||
| 7V to 1.8V | ||
| CMOS | ||
| 0.19 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |