TC75W56FK,LF
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: TC75W56FK,LF
Secondary Manufacturer Part#: TC75W56FK,LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 °C | ||
| Surface Mount | ||
| 2 | ||
| 0.04@5V mA | ||
| -40 to 85 °C | ||
| 8SSOP | ||
| 8 | ||
| Dual Supply, Single Supply | ||
| 2 x 2.3 x 0.7 | ||
| No | ||
| Industrial | ||
| SSOP | ||
| CMOS |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |