PDP SEO Portlet

TC75W54FU,LF

Manufacturer:Toshiba
Avnet Manufacturer Part #: TC75W54FU,LF
Secondary Manufacturer Part#: TC75W54FU,LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
260
0.000001@3 uA
10@3V mV
60 dB
Surface Mount
MSL 1 - Unlimited
2
0.4@3V mA
3.3 V
-40 to 85 °C
8SSOP
8
Dual Supply, Single Supply
2.9 x 2.8 x 1.1
No
No
Industrial
SSOP
General Purpose Amplifier
0.7@3V V/us
70 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.23571
6000+
$0.22297
12000+
$0.2171
24000+
$0.21154
48000+
$0.20689