TC75W51FU,LF
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: TC75W51FU,LF
Secondary Manufacturer Part#: TC75W51FU,LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 | ||
| 0.000001@3 uA | ||
| 10@3V mV | ||
| 55 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 0.4@3V mA | ||
| ±3.5|7|±0.75 V | ||
| -40 to 85 °C | ||
| 8SSOP | ||
| 8 | ||
| Dual Supply, Single Supply | ||
| 2.9 x 2.8 x 1.1 | ||
| No | ||
| No | ||
| Industrial | ||
| SSOP | ||
| General Purpose Amplifier | ||
| 0.5@3V V/us | ||
| 70 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |