PDP SEO Portlet

TC75W51FU(TE12L,F)

Manufacturer:Toshiba
Avnet Manufacturer Part #: TC75W51FU(TE12L,F)
Secondary Manufacturer Part#: TC75W51FU(TE12L,F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Tin-Silver
260
0.000001@3 uA
10@3V mV
55 dB
Surface Mount
2
0.4@3V mA
±3.5|7|±0.75|±3 V
-40 to 85 °C
8SSOP
8
Dual Supply, Single Supply
2.9 x 2.8 x 1.1 mm
No
No
SSOP
General Purpose Amplifier
0.5@3V V/us
70 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: