TC75S57FU(TE85L,F)
Comparator Single ±3.5V/7V 5-Pin
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: TC75S57FU(TE85L,F)
Secondary Manufacturer Part#: TC75S57FU(TE85L,F)
- RoHS 10 Compliant
- Tariff Charges
TC75S57FU(TE85L,F) is a CMOS general-purpose single comparator. This device can operate off a single power supply and draws a lower supply current than a conventional bipolar general-purpose comparator. This device’s push-pull output stage can be directly connected to TTL or CMOS logic ICs, among others.
- Supply current is 100µA typ (VDD = 3V, VSS = GND, Ta = 25°C)
- Operating supply voltage range from 1.8 to 7.0V (VSS = GND, Ta = 25°C)
- Wide common mode input voltage range - VSS to VDD - 0.9V
- Push-pull output circuit, low input bias current
- Common mode input voltage is 4.1V max (VDD = 5V, VSS = GND, Ta = 25°C)
- Input offset voltage is ±1mV typ (VDD = 5V, VSS = GND, Ta = 25°C)
- Voltage gain is 94dB typ (VDD = 5V, VSS = GND, Ta = 25°C)
- Output voltage is 0.1V typ (Isink = 5.0mA, VDD = 5V, VSS = GND, Ta = 25°C)
- Response time is 11ns typ (Over drive = 100mV, VDD = 5V, VSS = GND, Ta = 25°C)
- 5-pin SSOP5-P-0.95A package, operating temperature range from -40 to 85°C
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |