PDP SEO Portlet

TC75S57F,LF

Manufacturer:Toshiba
Avnet Manufacturer Part #: TC75S57F,LF
Secondary Manufacturer Part#: TC75S57F,LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
General Purpose Comparator
260 °C
Surface Mount
MSL 1 - Unlimited
1
0.22@5V mA
±0.9|1.8 V
-40 to 85 °C
Push-Pull
5SSOP
5
Dual Supply, Single Supply
2.9 x 1.6 x 1.1
No
Industrial
SSOP
CMOS
0.011

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.13286
6000+
$0.12706
12000+
$0.12642
24000+
$0.12578
48000+
$0.12513