TC75S56F,LF
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: TC75S56F,LF
Secondary Manufacturer Part#: TC75S56F,LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| General Purpose Comparator | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 0.022@5V mA | ||
| 0.9, -0.9, 1.8 V | ||
| -40 to 85 °C | ||
| Push-Pull | ||
| 5SSOP | ||
| 5 | ||
| Dual Supply, Single Supply | ||
| 2.9 x 1.6 x 1.1 | ||
| No | ||
| Industrial | ||
| SSOP | ||
| CMOS | ||
| 0.06 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |