PDP SEO Portlet

TC75S54F(TE85L,F)

Manufacturer:Toshiba
Avnet Manufacturer Part #: TC75S54F(TE85L,F)
Secondary Manufacturer Part#: TC75S54F(TE85L,F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
260
0.000001@3 uA
10@3V mV
60 dB
Surface Mount
MSL 1 - Unlimited
1
0.2@3V mA
±3.5|7|±0.9|±2.5|±3.3 V
-40 to 85 °C
5SSOP
5
Dual Supply, Single Supply
2.9 x 1.6 x 1.1
No
No
Industrial
SSOP
General Purpose Amplifier
0.7 V/us
70 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: