PDP SEO Portlet

TC75S51FUTE85LF

Manufacturer:Toshiba
Avnet Manufacturer Part #: TC75S51FUTE85LF
Secondary Manufacturer Part#: TC75S51FUTE85LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold|Tin-Silver|Tin-Bismuth
260
0.000001@3 uA
10@3V mV
55 dB
Surface Mount
1
0.2@3V mA
±3.5|7|±0.75|±3 V
-40 to 85 °C
5SSOP
5
Dual Supply, Single Supply
2 x 1.25 x 0.9 mm
No
No
SSOP
General Purpose Amplifier
0.5@3V V/us
70 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.13714
6000+
$0.12973
12000+
$0.12632
24000+
$0.12308
48000+
$0.12