TC75S51FTE85LF
OP Amp Single GP ±3.5V/7V 5-Pin SSOP T/R
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: TC75S51FTE85LF
Secondary Manufacturer Part#: TC75S51FTE85LF
- RoHS 10 Compliant
- Tariff Charges
The TC75S51 is a CMOS single operation amplifier which incorporates a phase compensation circuit. It is designed with a lowVoltage and low-current power supply; this differentiates this device from general-purpose bipolar op-amps.
- LowVoltage operation : Vdd = ±0.75 to ±3.5 V or 1.5 to 7 V
- Low-current power supply : Idd (Vdd = 3 V) = 60 µA (typ.)
- Built-in phase-compensated op-amp, obviating the need for any external device
- Ultra-compact package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 | ||
| 0.000001@3 uA | ||
| 10@3V mV | ||
| 55 dB | ||
| Surface Mount | ||
| 1 | ||
| 0.2@3V mA | ||
| ±3.5|7|±0.75|±3 V | ||
| -40 to 85 °C | ||
| 5SSOP | ||
| 5 | ||
| Single|Dual | ||
| 2.9 x 1.6 x 1.1 mm | ||
| No | ||
| No | ||
| SSOP | ||
| 1.5V to 7V, ± 750mV to ± 3.5V | ||
| General Purpose Amplifier | ||
| 0.5@3V V/us | ||
| 70 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |