PDP SEO Portlet

TC75S102F,LF(CT

OP Amp Single 0.45V/ms 1.5V to 5.5V 5-Pin SOT-25

Manufacturer:Toshiba
Avnet Manufacturer Part #: TC75S102F,LF(CT
Secondary Manufacturer Part#: TC75S102F,LF(CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TC75S102F,LF(CT is an ultra-low supply current, single operational amplifier.

  • Input and output full range
  • Wide operating voltage range from 1.5V to 5.5V
  • Supply current is 0.27µA typ (Ta = -40 to 105°C)
  • Input offset voltage is -0.1mV typ (RS = 1Kohm, RF = 100Kohm)
  • Voltage gain (open loop) is 1

Technical Attributes

Find Similar Parts

Description Value
630 Hz
SOT-25
Surface Mount
1 pA
0.1 mV
1
5
105 °C
-40 °C
0.45
1.5V to 5.5V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  3000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.14865
6000+
$0.1457
12000+
$0.1436
24000+
$0.14157
48000+
$0.1375