PDP SEO Portlet

TC74VHCU04FTELM

Inverter 6-Element CMOS 14-Pin TSSOP T/R

Manufacturer:Toshiba
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC74VHCU04FTELM
Secondary Manufacturer Part#: TC74VHCU04FTELM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC74VHCU04 is an advanced high speed CMOS INVERTER fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation.

Since the internal circuit is composed of a single stage inverter, it can be used in analog applications such as crystal oscillators. An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 V to 3 V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.

  • High speed: tpd = 3.5 ns (typ.) at VCC = 5 V
  • Low power dissipation: ICC = 2 µA (max) at Ta = 25°C
  • High noise immunity: VNIH = VNIL = 10% VCC (min)
  • Power down protection is provided on all inputs.
  • Balanced propagation delays: tpLH ~- tpHL
  • Wide operating voltage range: VCC (opr) = 2 V to 5.5 V
  • Low noise: VOLP = 0.8 V (max)
  • Pin and function compatible with 74ALS04

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: