PDP SEO Portlet

TC74VHC163FTELM

Counter Single 4-Bit Sync Binary UP 16-Pin TSSOP T/R

Manufacturer:Toshiba
Product Category: Logic ICs, Counters
Avnet Manufacturer Part #: TC74VHC163FTELM
Secondary Manufacturer Part#: TC74VHC163FTELM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC74VHC163 is advanced high speed CMOS SYNCHRONOUS PRESETTABLE 4 BIT BINARY COUNTERs fabricated with silicon gate C²MOS technology. They achieve the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The CK input is active on the rising edge. Both LOAD\ and CLR\ inputs are active on low logic level.

Presetting of each IC’s is synchronous to the rising edge of CK. The clear function of the TC74VHC163 is synchronous to CK, Two enable inputs (ENP and ENT) and CARRY OUTPUT are provided to enable easy cascading of counters, which facilitates easy implementation of n-bit counters without using external gates.

An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 V to 3 V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.

  • High speed: fmax = 185 MHz (typ.) at Vcc = 5 V
  • Low power dissipation: Icc = 4 µA (max) at Ta = 25°C
  • High noise immunity: Vnih = Vnil = 28% Vcc (min)
  • Power down protection is provided on all inputs
  • Balanced propagation delays: tpLH = tpHL
  • Wide operating voltage range: Vcc (opr) = 2 to 5.5 V
  • Low noise: Volp = 0.8 V (max)
  • Pin and function compatible with 74ALS163

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: