PDP SEO Portlet

TC74VHC02FT-EL

NOR Gate, Quad, 2 Input, 14 Pins, TSSOP

Manufacturer:Toshiba
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC74VHC02FT-EL
Secondary Manufacturer Part#: TC74VHC02FT-EL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC74VHC02 is an advanced high speed CMOS 2-INPUT NOR GATE fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation.

The internal circuit is composed of 3 stages including buffer output, which provide high noise immunity and stable output. An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 V to 3 V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.

  • High speed: tpd = 3.6 ns (typ.) at VCC = 5 V
  • Low power dissipation: ICC = 2 µA (max) at Ta = 25°C
  • High noise immunity: VNIH = VNIL = 28% VCC (min)
  • Power down protection is provided on all inputs.
  • Balanced propagation delays: tpLH ~- tpHL
  • Wide operating voltage range: VCC (opr) = 2 V to 5.5 V
  • Low noise: VOLP = 0.8 V (max)
  • Pin and function compatible with 74ALS02
  • SOP14-P-300-1.27A : 0.18 g (typ.)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: