PDP SEO Portlet

TC74LCX373FK(EL,K)

Manufacturer:Toshiba
Product Category: Logic ICs, Latches
Avnet Manufacturer Part #: TC74LCX373FK(EL,K)
Secondary Manufacturer Part#: TC74LCX373FK(EL,K)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Transparent
LCX
-24 mA
24 mA
9@2.7V|8@3.3V ns
Surface Mount
8
1
1
8
1
8
0
-40 to 85 °C
3-State
20VSSOP
20
Non-Inverting
5.25(Max) x 3 x 0.8
50 pF
No
Industrial
No
VSSOP
5 V
D-Type

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: