PDP SEO Portlet

TC74LCX245FTELKM

Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R

Manufacturer:Toshiba
Avnet Manufacturer Part #: TC74LCX245FTELKM
Secondary Manufacturer Part#: TC74LCX245FTELKM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC74LCX245 is a high-performance CMOS octal bus transceiver. Designed for use in 3.3-V systems, it achieves high-speed operation while maintaining the CMOS low power dissipation.

The device is designed for low-voltage (3.3 V) VCC applications, but it could be used to interface to 5-V supply environment for both inputs and outputs. The direction of data transmission is determined by the level of the DIR input. The enable input ( OE ) can be used to disable the device so that the busses are effectively isolated.

  • Low-voltage operation: VCC = 1.65 to 3.6 V
  • High-speed operation: tpd = 7.0 ns (max) (VCC = 3.0 to 3.6 V)
  • Ouput current: |IOH|/IOL = 24 mA (min) (VCC = 3.0 V)
  • Latch-up performance: >±500 mA
  • Available in JEITA SOP, TSSOP and VSSOP (US)
  • Bidirectional interface between 5.0 V and 3.3 V signals
  • Power-down protection provided on all inputs and outputs
  • Pin and function compatible with the 74 series (74AC/VHC/HC/F/ALS/LS etc.) 245 type

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: