PDP SEO Portlet

TC74LCX245F(EL,K,F

Manufacturer:Toshiba
Avnet Manufacturer Part #: TC74LCX245F(EL,K,F
Secondary Manufacturer Part#: TC74LCX245F(EL,K,F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Bi-Directional
LVTTL|TTL
Gold|Tin-Silver|Tin-Bismuth
LCX
Bus Transceiver
260
-24 mA
24 mA
8@2.7V|7@3.3V ns
10 uA
Surface Mount
8
1
0
1 Low
0
-40 to 85 °C
LVCMOS
3-State
20SOP
20
Non-Inverting
12.8 x 5.3 x 1.5 mm
50 pF
No
SOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: