PDP SEO Portlet

TC74LCX14FT(ELK,M)

Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R

Manufacturer:Toshiba
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC74LCX14FT(ELK,M)
Secondary Manufacturer Part#: TC74LCX14FT(ELK,M)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC74LCX14 is a high-performance CMOS schmitt inverter. Designed for use in 3.3V systems, it achieves high-speed operation while maintaining the CMOS low power dissipation.

The device is designed for lowVoltage (3.3 V) Vcc applications, but it could be used to interface to 5V supply environment for inputs. The inputs have hysteresis and with Schmitt trigger function, the TC74LCX14F/FT/FK can be used as line receivers which will receive slow input signals. All inputs are equipped with protection circuits against static discharge.

  • LowVoltage operation: Vcc = 1.65 to 3.6 V
  • High-speed operation: tPd = 6.5 ns (max) (Vcc = 3.0 to 3.6 V)
  • Ouput current: |Ioh|/Iol = 24 mA (min) (Vcc = 3.0 V)
  • Latch-up performance: >±500 mA
  • Available in JEITA SOP, TSSOP and VssOP (US)
  • Power-down protection provided on all inputs and outputs
  • Pin and function compatible with the 74 series (74AC/VHC/HC/F/ALS/LS etc.) 14 type

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: