PDP SEO Portlet

TC74HC541AF(EL,F)

Buffer 8-CH Non-Inverting 3-ST 20-Pin SOP Emboss T/R

Manufacturer:Toshiba
Avnet Manufacturer Part #: TC74HC541AF(EL,F)
Secondary Manufacturer Part#: TC74HC541AF(EL,F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
HC
Buffer
260 °C
-7.8 mA
7.8 mA
130@2V ns
4 uA
Surface Mount
1
8
8
0
8
2 Low
8
2 to 6 V
-40 to 85 °C
3-State
20
Non-Inverting
12.8 x 5.3 x 1.5 mm
150 pF
No
Industrial
SOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.43714
4000+
$0.41351
8000+
$0.40263
16000+
$0.39231
32000+
$0.38994