TC74HC14AF(EL,F)
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOP
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC74HC14AF(EL,F)
Secondary Manufacturer Part#: TC74HC14AF(EL,F)
- RoHS 10 Compliant
- Tariff Charges
The TC74HC14A is a high speed CMOS SCHMITT INVERTER fabricated with silicon gate C2MOS technology. It achieves. The high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. Pin configuration and function are the same as the TC74HC14A but the inputs have 25% VCC hysteresis and with its schmitt trigger function, the TC74HC14A can be used as a line receives which will receive slow input signals. All inputs are equipped with protection circuits against static discharge or transient excess voltage.
- High Speed : tpd = 11ns (Typ.) at VCC=5V
- Low Power Dissipation : ICC - 1µA (Max.) at Ta = 25°C
- High Noise Immunity : VH = 1.1 V at VCC = 5V
- Output Drive Capability : 10 LSTTL Loads
- Symmetrical Output Impedance : |IOH| = IOL = 4mA (Min.)
- Wide Operating Voltage Range : VCC (opr) = 2~6V
- Pin and Function Compatible with 74LS14
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Schmitt Trigger | ||
| Gold | ||
| HC | ||
| Inverter Schmitt Trigger | ||
| 260 | ||
| -5.2 mA | ||
| 5.2 mA | ||
| 6 V | ||
| 125@2V|25@4.5V|21@6V ns | ||
| 1 uA | ||
| 2 V | ||
| Surface Mount | ||
| 6 | ||
| -40 to 85 °C | ||
| Schmitt Trigger | ||
| 14SOP | ||
| 14 | ||
| 10.3 x 5.3 x 1.5 mm | ||
| 50 pF | ||
| No | ||
| SOP | ||
| 2.5|3.3|5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |