PDP SEO Portlet

TC74HC138AP(F)

Manufacturer:Toshiba
Avnet Manufacturer Part #: TC74HC138AP(F)
Secondary Manufacturer Part#: TC74HC138AP(F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Tin-Silver
260
-5.2 mA
5.2 mA
150@2V|30@4.5V|26@6V ns
0.004 mA
Through Hole
-40 to 85 °C
16PDIP
16
Inverting
19.25 x 6.4 x 3.5 mm
50 pF
No
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $: