PDP SEO Portlet

TC74AC273FT(EL)

Manufacturer:Toshiba
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: TC74AC273FT(EL)
Secondary Manufacturer Part#: TC74AC273FT(EL)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Gold over Nickel Palladium
AC
D-Type Bus Interface
260 °C
-75 mA
15.8@3.3V|9.6@5V ns
0.008 mA
Surface Mount
MSL 1 - Unlimited
8
8
8
1
-40 to 85 °C
Differential
20TSSOP
20
Inverting|Non-Inverting
6.5 x 4.4 x 1 mm
50 pF
0
Industrial
TSSOP
Positive-Edge
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.40857
4000+
$0.38649
8000+
$0.37632
16000+
$0.36667
32000+
$0.3575