TC4W66FUTE12LF
Analog Switch Dual SPST 8-Pin SSOP T/R
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: TC4W66FUTE12LF
Secondary Manufacturer Part#: TC4W66FUTE12LF
- RoHS 10 Compliant
- Tariff Charges
The TC4W66FU contains two independence circuits of bidirectional switches. When control input CONT is set to “H” level, the impedance between input and output of the switch becomes low and when it is set to “L” level, the switch becomes high. This can be applied for switching of analog signals and digital signals.
- ON-resistance, Ron
- 250 ? (typ.) Vdd - Vss = 5 V
- 110 ? (typ.) Vdd - Vss = 10 V
- 70 ? (typ.) Vdd - Vss = 15 V
- OFF-resistance, Roff
- Roff (typ.) > 1000000000?
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual SPST | ||
| Gold|Tin-Silver|Tin-Bismuth | ||
| 260 | ||
| 950@5V Ohm | ||
| Surface Mount | ||
| ±9|18|±1.5|3|±3|±5 V | ||
| -40 to 85 °C | ||
| 8SSOP | ||
| 8 | ||
| Single|Dual | ||
| 2.9 x 2.8 x 1.1 mm | ||
| No | ||
| SSOP | ||
| 3V to 18V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |