PDP SEO Portlet

TC4W53FUTE12LF

Analog Multiplexer Single 2:1 8-Pin SSOP T/R

Manufacturer:Toshiba
Avnet Manufacturer Part #: TC4W53FUTE12LF
Secondary Manufacturer Part#: TC4W53FUTE12LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Single 2:1
Gold|Tin-Silver|Tin-Bismuth
260
950@5V Ohm
550@5V ns
Surface Mount
2
1
±9|-9|18|±1.5|-1.5|3|±3|-3|±5|-5 V
-40 to 85 °C
8SSOP
8
Single|Dual|Triple
2.9 x 2.8 x 1.1 mm
No
SSOP
3V to 18V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.10008