TC4W53FU,LF
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: TC4W53FU,LF
Secondary Manufacturer Part#: TC4W53FU,LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single 2:1 | ||
| Tin-Silver | ||
| 260 | ||
| 950@5V Ohm | ||
| 550@5V ns | ||
| Surface Mount | ||
| 2 | ||
| 1 | ||
| ±0.0001@18V mA | ||
| 3.3 V | ||
| -40 to 85 °C | ||
| 8SSOP | ||
| 8 | ||
| Single|Dual | ||
| 2.9 x 2.8 x 1.1 | ||
| No | ||
| Industrial | ||
| SSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |