TC4S584F,LF
Inverter Schmitt Trigger 1-Element 5-Pin SSOP
- RoHS 10 Compliant
- Tariff Charges
TC4S584F is the one circuit inverter having the schmitt trigger function at the input terminal. That is, since the circuit threshold level voltage at the leading and trailing edges of input waveform are different (Vp, Vn), the TC4S584F can be used in the broad range application, including line receiver, waveform shaping circuit, a stable multi-vibrator.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Schmitt Trigger | ||
| S | ||
| Inverter Schmitt Trigger | ||
| 260 | ||
| -9 mA | ||
| 15 mA | ||
| 18 V | ||
| 120@15V ns | ||
| 4 uA | ||
| 3 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 85 to 85 °C | ||
| Schmitt Trigger | ||
| 5SSOP | ||
| 5 | ||
| 2.9 x 1.6 x 1.1 mm | ||
| 50 pF | ||
| No | ||
| Industrial | ||
| SSOP | ||
| 5|10|15 V | ||
| 0.004 uA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |