PDP SEO Portlet

TC4S584F(T5L,F,T)

Inverter Schmitt Trigger, Single, 1 Input, 5 Pins, SSOP

Manufacturer:Toshiba
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC4S584F(T5L,F,T)
Secondary Manufacturer Part#: TC4S584F(T5L,F,T)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Inverter Schmitt Trigger
260
-4 mA
340@5V|160@10V|120@15V ns
Surface Mount
-40 to 85 °C
5SSOP
5
2.9 x 1.6 x 1.1 mm
50 pF
No
SSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: