PDP SEO Portlet

TC358774XBG(EL)

Display Interface Bridge 49-Pin VFBGA

Manufacturer:Toshiba
Avnet Manufacturer Part #: TC358774XBG(EL)
Secondary Manufacturer Part#: TC358774XBG(EL)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC358774XBG Functional Specification defines operation of the DSI TO LVDS low power chip. 775XBG is the follow-up chip of TC358764XBG which: Is pin compatible to TC358764XBG,Exhibit LVDS Tx block operates at 1.8V @135 MHz to reduce operation power, Update 4-lane DSI Rx max bit rate @ 1 Gbps/lane to support 1920×1200×24 @60fps,Add STBY pin with to enable turning on VDDIO power first before other power supplies.

The primary function of this chip is DSI-to-LVDS Bridge, enabling video streaming output over DSI link to drive LVDS-compatible display panels. The chip supports up to 1600×1200 24-bit pixel resolution for single-link LVDS and up to WUXGA (1920×1200 24-bit pixels) resolution for dual-link LVDS. As a secondary function, the chip also supports an I2C Master which is controlled by the DSI link; this may be used as an interface to any other control functions through I2 C.

  • DSI Receiver
    • Configurable 1- up to 4-Data-Lane DSI Link with bi-directional support on Data Lane 0
    • Maximum bit rate of 1 Gbps/lane
    • Video input data formats:
    • RGB565 16 bits per pixel
    • RGB666 18 bits per pixel
    • RGB666 loosely packed 24 bits per pixel
    • RGB888 24 bits per pixel
    • Video frame size:
    • Up to 1600×1200 24-bit/pixel resolution to single linkLVDS display panel, limited by 135 MHz LVDS speed
    • Up to WUXGA resolutions (1920×1200 24-bit pixels) to dual-link LVDS display panel, limited by 4 Gbps DSI link speed
    • Supports Video Stream packets for video data transmission.
    • Supports generic long packets for accessing the chip's register set
    • Supports the path for Host to control the on-chip I2C Master
  • LVDS FPD Link Transmitter
    • Supports single-link or dual-link
    • Maximum pixel clock frequency of 135 MHz.
    • Maximum pixel clock speed of 135 MHz for singl

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
-30 to 85 °C
49
5 x 5 x 0.87 mm
Industrial
VFBGA
Display Interface Bridge

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 392 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: