TC358768AXBG
Display Interface Bridge 72-Pin VFBGA
Manufacturer:Toshiba
Product Category:
Drivers & Interfaces, Interface Bridges
Avnet Manufacturer Part #: TC358768AXBG
Secondary Manufacturer Part#: TC358768AXBG
- RoHS 10 Compliant
- Tariff Charges
Parallel Port to MIPI® DSI (TC358768) is a bridge device that converts RGB to DSI. All internal registers can be access through I²C or SPI.
- DSI-TX Interface
- MIPI® DSI compliant (Version 1.02.00-June 28, 2010)
- Support DSI Video Mode data transfer
- DCS Command for panel register access
- Supports up to 1 Gbps per data lane
- Supports1,2,3 or 4 data lanes
- Supports video data formats
- RGB888/666/565
- RGB Interface
- Supports data formats
- 24-bit data bus: RGB888/666/565 data formats
- Up to 166 MHz input clock
- Support VSYNC/HSYNC polarity option (default LOW)
- Support DE polarity option (default High)
- I²C/SPI Slave Interface (Option to select either I²C or SPI interface)
- I²C Interface (when Cs=L)
- Support for normal (100KHz), fast mode (400 kHz) and Special mode (1 MHz)
- Configure all TC358768 internal registers
- Writing to DCS registers will trigger DCS Command transmits over DSI
- SPI interface (when Cs =H)
- SPI interface support for up to 25 MHz operation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| -30 to 85 °C | ||
| 72 | ||
| 4.5 x 4.5 x 0.8(Max) mm | ||
| Industrial | ||
| VFBGA | ||
| Display Interface Bridge |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |