PDP SEO Portlet

TC358767AXBG(EL)

Display Interface Bridge 81-Pin BGA

Manufacturer:Toshiba
Avnet Manufacturer Part #: TC358767AXBG(EL)
Secondary Manufacturer Part#: TC358767AXBG(EL)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TC358767AXBG is a bridge device that enables video streaming from a Host (application or baseband processor) over MIPI DSI or DPI link to drive Display Port display panels. TC358767AXBG also supports audio streaming from the host via I²S interface to the Display panels. TC358767AXBG provides a low power bridge solution to efficiently translate MIPI DSI or DPI transfers to Display Port transfers. As the Display Port uses fewer wires compared to other existing display panel standards, it simplifies the LCD connectivity. The effect of using TC358767AXBG is to enable existing baseband devices supporting DSI or DPI streaming to connect to new panels supporting Display Port interface and also to connect to existing panels over longer distance using Display Port adaptors at far-end. TC358767AXBG can interface to up to two independent devices.

  • Translates MIPI DSI/DPI Link video stream from Host to DisplayPort Link data to external displaydevices
  • The inputs are driven by a DSI Host with 4-Data Lanes, upto1 Gbps/lane or DPI Host with16/18/24 bit interface upto154 MHz parallel clock
  • Supports HDCP Digital Content Protection version 1.3 (DisplayPort amendment Rev1.1)
  • Embeds audio information from the I²S port into the DisplayPort data stream
  • The output Interface consists of a DisplayPort Tx with a 2-lane Main Link and AUX-Ch
  • Register Configuration: From DSI link or I²C interface
  • Interrupt to host to inform any error status or status needing attention from Host
  • Internal test pattern (color bar) generator for DP o/p testing without any video (DSI/DPI) i/p
  • Debug/Test Port: I²C Slave
  • DSI Receiver
    • MIPI DSI: v1.01 / MIPI D-PHY: v0.90 Compliant
    • Up to four Data Lanes with Bi-direction support on Data Lane 0
    • Maximum speed at 1 Gbps/la

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: