TC358748XBG
MIPI CSI-2 1.01 to Parallel, Parallel to MIPI CSI-2 1.01, Up to 100 MHz PCLK frequency for Output mode, Up to 166 MHz PCLK frequency for Input mode, Application scope: industrial device, smartphone, tablet, VOIP phone, 1.2V (MIPI/Core), 1.8 to 3.3V (I/O)
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Drivers & Interfaces, Interface Bridges
Avnet Manufacturer Part #: TC358748XBG
Secondary Manufacturer Part#: TC358748XBG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| -30 to 85 °C | ||
| 64 | ||
| 7 x 7 x 0.25 | ||
| Industrial | ||
| BGA | ||
| Camera Serial Interface Converter Chipset |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |