PDP SEO Portlet

TC358746XBG

Camera Bridge IC 72-Pin SMD

Manufacturer:Toshiba
Avnet Manufacturer Part #: TC358746XBG
Secondary Manufacturer Part#: TC358746XBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIPI CSI-2 to Parallel port and Parallel port to CSI-2 (TC358746AXBG/TC358748XBG) is a bridge device that converts MIPI data transfers from devices such as a camera to an application processor over a Parallel port interface. All internal registers can be access through I2C or SPI (in CSI out case only).

  • CSI-2 TX/RX Interface
    • MIPI CSI-2 compliant (Version 1.01 Revision 0.04 – 2 April 2009)
    • Configurable to TX or RX controller
    • Supports up to 1Gbps per data lane
    • Supports up to 4 data lanes
    • Supports video data formats
      • RX: RAW8/10/12/14, YUV422 (CCIR/ITU 8/10- bit), RGB888/666/565 and User-Defined 8-bit
      • TX: YUV422 (CCIR/ITU 8/10-bit), YUV444, RGB888/666/565 and RAW8/10/12/14
  • Parallel Port Interface
    • Supports data formats
    • 24-bit bus – un-packed format (Both Input and Output mode)
      • RGB888/666/565, RAW8/10/12/14 and YUV422 8-bit (on 8/16-bit data bus) and 10-bit data formats
      • YUV444 (Parallel Input mode only)
    • YUV422 8-bit – ITU BT.656 and ITU BT.601 (Parallel input mode only)
      • Up to 100 MHz PCLK frequency for Output mode, and 166 MHz for Input mode
  • I2C Slave Interface (CS = L)
    • Support for normal (100 kHz), fast mod

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2450  Mult:2450  
USD $: