TC358746AXBG
MIPI CSI-2 1.01 to Parallel, Parallel to MIPI CSI-2 1.01, Up to 100 MHz PCLK frequency for Output mode, Up to 166 MHz PCLK frequency for Input mode,
Manufacturer:Toshiba
Product Category:
Drivers & Interfaces, Interface Bridges
Avnet Manufacturer Part #: TC358746AXBG
Secondary Manufacturer Part#: TC358746AXBG
- RoHS 10 Compliant
- Tariff Charges
The MIPI CSI-2 to Parallel port and Parallel port to CSI-2 (TC358746AXBG) is a bridge device that converts MIPI data transfers from devices such as a camera to an application processor over a Parallel port interface. All internal registers can be access through I²C or SPI (in CSI out case only).
- CSI-2 TX/RX Interface
- MIPI CSI-2 compliant (Version 1.01 Revision 0.04 -2 April 2009)
- Configurable to TX or RX controller
- Supports up to 1Gbps per data lane
- Supports up to 4 data lanes
- Supports video data formats
- RX: RAW8/10/12/14, YUV422 (CCIR/ITU 8/10-bit), RGB888/666/565 and User-Defined 8-bit
- TX: YUV422 (CCIR/ITU 8/10-bit), YUV444, RGB888/666/565 and RAW8/10/12/14
- Parallel Port Interface
- Supports data formats
- 24-bit bus -un-packed format (Both Input and Output mode)
- RGB888/666/565, RAW8/10/12/14 and YUV422 8-bit (on 8/16-bit data bus) and 10-bit data formats
- YUV444 (Parallel Input mode only)
- YUV422 8-bit -ITU BT.656 and ITU BT.601 (Parallel input mode only)
- Up to 100 MHz PCLK frequency for Output mode, and 166 MHz for Input mode
- I²C Slave Interface (CS = L)
- Support for normal (100 kHz), fast mode (400 kHz) and special mode (1 MHz)
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |