PDP SEO Portlet

TBD62783APG

8 devices, VIN(ON)=2 to 25V, IOUT=500mA(max), Topr=-40 to 85degC, Tstg=-55 to 150degC

Manufacturer:Toshiba
Avnet Manufacturer Part #: TBD62783APG
Secondary Manufacturer Part#: TBD62783APG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TBD62783A series are DMOS transistor array with 8 circuits. It has a clamp diode for switching inductive loads built-in in each output. Please be careful about thermal conditions during use.

  • 8 circuits built-in
  • High voltage : Vout = 50 V (Max)
  • High current : Iout = -500 mA(Max for each channel)
  • Input voltage(output on): 2.0 V (Min)
  • Input voltage(output off): 0.6 V (Max)
  • Package
    • PG type P-DIP18
    • FG type SOP18-P-375-1.27
    • FNG type SSOP18-P-225-0.65
    • FWG type P-SOP18

Technical Attributes

Find Similar Parts

Description Value
Through Hole
18
8
-40 to 85 °C
85 °C
-40 °C
18DIP
18
22.86 x 6.4 x 3.3
No
DIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$1.25429
1600+
$1.18649
3200+
$1.15526
6400+
$1.12564
12800+
$1.0975