PDP SEO Portlet

TBD62783AFWG,EL

Power Switch Hi Side 4A 18-Pin SOP

Manufacturer:Toshiba
Avnet Manufacturer Part #: TBD62783AFWG,EL
Secondary Manufacturer Part#: TBD62783AFWG,EL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TBD62783A series are DMOS transistor array with 8 circuits. It has a clamp diode for switching inductive loads built-in in each output. Please be careful about thermal conditions during use.

  • 8 circuits built-in
  • High voltage : Vout = 50 V (Max)
  • High current : Iout = -500 mA(Max for each channel)
  • Input voltage(output on): 2.0 V (Min)
  • Input voltage(output off): 0.6 V (Max)
  • Package
    • PG type P-DIP18
    • FG type SOP18-P-375-1.27
    • FNG type SSOP18-P-225-0.65
    • FWG type P-SOP18

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
18
8
-40 to 85 °C
85 °C
-40 °C
18SOP
18
11.68(Max) x 7.62(Max) x 2.4
No
SOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.83571
2000+
$0.79054
4000+
$0.78302
8000+
$0.77902
16000+
$0.77503