PDP SEO Portlet

TBD62004APG

7 devices, VIN(ON)=7 to 25V, IOUT=500mA(max), Topr=-40 to 85degC, Tstg=-55 to 150degC

Manufacturer:Toshiba
Avnet Manufacturer Part #: TBD62004APG
Secondary Manufacturer Part#: TBD62004APG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TBD62004A series is DMOS transistor array with 7 circuits. It has a clamp diode for switching inductive loads built-in in each output. Please be careful about thermal conditions during use.

  • 7 circuits built-in
  • High voltage : Vout = 50 V (MAX)
  • High current : Iout = 500 mA/ch (MAX)
  • Input voltage(output on) : TBD62004A series 7.0 V (MIN)
  • Input voltage(output off) : TBD62004A series 1.0 V (MAX)
  • Package : PG type DIP16-P-300-2.54A, FG type SOP16-P-225-1.27, FNG type SSOP16-P-225-0.65B, FWG type P-SOP16-0410 1.27-002

Technical Attributes

Find Similar Parts

Description Value
Through Hole
16
7
-40 to 85 °C
85 °C
-40 °C
16DIP
16
19.75(Max) x 6.4 x 3.5
No
DIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.88407
2000+
$0.82809
4000+
$0.82389
8000+
$0.81968
16000+
$0.81548