TBD62004AFG,EL
DMOS Transistor Array, 7 Channels, Sink Type, 400 mA, 16 Pins, SOP
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Power Management, Drivers & Controllers, Load Drivers
Avnet Manufacturer Part #: TBD62004AFG,EL
Secondary Manufacturer Part#: TBD62004AFG,EL
- RoHS 10 Compliant
- Tariff Charges
TBD62004A series is DMOS transistor array with 7 circuits. It has a clamp diode for switching inductive loads built-in in each output. Please be careful about thermal conditions during use.
- 7 circuits built-in
- High voltage : Vout = 50 V (MAX)
- High current : Iout = 500 mA/ch (MAX)
- Input voltage(output on) : TBD62004A series 7.0 V (MIN)
- Input voltage(output off) : TBD62004A series 1.0 V (MAX)
- Package : PG type DIP16-P-300-2.54A, FG type SOP16-P-225-1.27, FNG type SSOP16-P-225-0.65B, FWG type P-SOP16-0410 1.27-002
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOP | ||
| Surface Mount | ||
| 16 | ||
| 7 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 400 mA | ||
| 16SOP | ||
| 16 | ||
| 10.5(Max) x 4.4 x 1.5 | ||
| No | ||
| SOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |