PDP SEO Portlet

TBD62003APG

7 devices, VIN(ON)=2.5 to 25V, IOUT=500mA(max), Topr=-40 to 85degC, Tstg=-55 to 150degC

Manufacturer:Toshiba
Product Category: ICs, Driver ICs, Gate Drivers
Avnet Manufacturer Part #: TBD62003APG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 7 circuits built-in
  • High voltage : Vout = 50 V (MAX)
  • High current : Iout = 500 mA/ch (MAX)
  • Input voltage(output on) : TBD62003A series 2.5 V (MIN)
  • Input voltage(output off) : TBD62003A series 0.6 V (MAX)
  • Package : PG type DIP16-P-300-2.54A, FG type SOP16-P-225-1.27, FNG type SSOP16-P-225-0.65B, FWG type P-SOP16-0410 1.27-002

Technical Attributes

Find Similar Parts

Description Value
null
null
null
Through Hole
null
null
25 MV
null
7 Outputs
null
3250 ohm
85 °C
-40 °C
null
null
null
null
null
null
100 µA
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  29,988
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0.37586
1+
$0.37586
SubTotal:
$0.38