PDP SEO Portlet

TBD62003AFWG,EL

Power Switch Lo Side 3.5A 16-Pin SOP

Manufacturer:Toshiba
Avnet Manufacturer Part #: TBD62003AFWG,EL
Secondary Manufacturer Part#: TBD62003AFWG,EL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TBD62003A series is DMOS transistor array with 7 circuits. It has a clamp diode for switching inductive loads built-in in each output. Please be careful about thermal conditions during use.

  • 7 circuits built-in
  • High voltage : Vout = 50 V (MAX)
  • High current : Iout = 500 mA/ch (MAX)
  • Input voltage(output on) : TBD62003A series 2.5 V (MIN)
  • Input voltage(output off) : TBD62003A series 0.6 V (MAX)
  • Package : PG type DIP16-P-300-2.54A, FG type SOP16-P-225-1.27, FNG type SSOP16-P-225-0.65B, FWG type P-SOP16-0410 1.27-002

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
16
7
-40 to 85 °C
85 °C
-40 °C
16SOP
16
10.1(Max) x 4.04(Max) x 1.55(Max)
No
SOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.54714
4000+
$0.51757
8000+
$0.50395
16000+
$0.49103
32000+
$0.47875