PDP SEO Portlet

TBAT54C,LM

Small Signal Schottky Diode, Dual Common Cathode, 35 V, 200 mA, 580 mV, 1 A, 150 °C, TO-236AB (SOT-23), 3 Pins

Manufacturer:Toshiba
Avnet Manufacturer Part #: TBAT54C,LM
Secondary Manufacturer Part#: TBAT54C,LM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TBAT54C,LM is a silicon epitaxial schottky barrier diode in a 3 pin TO-263AB( SOT-23) package for ultra-high-speed switching.

  • Peak reverse voltage is 35V, peak forward current is 300mA
  • Average rectified current is 200mA
  • Power dissipation is 320mW
  • Non-repetitive peak forward surge current is 1A
  • Storage temperature range from -55 to 150°C

Technical Attributes

Find Similar Parts

Description Value
200 mA
TO-236AB (SOT-23)
Dual Common Cathode
Surface Mount
1 A
580 mV
3
150 °C
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.02
6000+
$0.01931
12000+
$0.01921
24000+
$0.01911
48000+
$0.01901