PDP SEO Portlet

TB6865AFG-7PP5(OHZ

Wireless Power Transmitter IC 100-Pin LQFP

Manufacturer:Toshiba
Avnet Manufacturer Part #: TB6865AFG-7PP5(OHZ
Secondary Manufacturer Part#: TB6865AFG-7PP5(OHZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TB6865AFG is wireless power transmitter (TX) IC for Qi low power v1.1 compliant of Wireless Power Consortium (WPC). TB6865AFG includes ARM Core Tex M3, PWM control, PreDriver ASK demodulate circuits for wiress power transfer system. The IC includes all TX functions needed to construct a standalone wireless power system.

  • Cortex-M3 manufactured by ARM is used
  • RAM: 8Kbyte
  • Flash ROM: 128Kbyte
  • Pre driver (Drive 4× Full Bridge circuit) / High Resolution PWM(100Hz step): 16 channels
  • 12-bit Analog/Digital Converter(ADC): 14 channels
  • ASK signal input: 4 channels
  • Input Output ports: 64 pins
    • Large current for LED drive: 6 pins / Control for buzzer: 1 pin
  • General-purpose serial interface(UART): 2 channels
  • Serial bus interface(I²C bus): 1 channel
  • 3.3V LDO
  • Fail safe function (Over voltage detection , Over current detection, and Thermal shut down)
  • Maximum operation frequency
    • CPU: 20MHz
    • PWM: 80MHz
  • Operating voltage range
    • Analog and pre driver: 4.5V to 14V
    • Digital: 2.7V to 3.6V
  • Package: LQFP100-P-1414-0.50G (14mm×14mm, 0.5mm pitch)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:900  Mult:900  
USD $: