TB6819AFG,C,EL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| -40 to 90 °C | ||
| 90 °C | ||
| -40 °C | ||
| 8SOP | ||
| 8 | ||
| 5.02 x 3.9 x 1.5 | ||
| Industrial | ||
| 0.099 mA | ||
| SOP | ||
| Power Factor Correction Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |