TB67S209FTG(O,EL)
Stepper Motor Driver IC, 50V/4.0A, 1/32 Step, Clock Interface, with Selectable Dynamic Mixed Signal Decay Function, HTSSOP48 Package
- RoHS 10 Compliant
- Tariff Charges
TB67S209FTG is a two-phase bipolar stepping motor driver using a PWM chopper. Clock in decoder is built in. It is fabricated with the BiCD process. Its · Built-in error detection circuits (Thermal shutdown (TSD), over-current shutdown (ISD) and under volt
- BiCD process integrated monolithic IC
- Capable of controlling 1 bipolar stepping motor
- PWM controlled constant-current drive, surface mounting
- Allows full, half, quarter, 1/8, 1/16, 1/32 step operation, high voltage and curr
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Stepping Motor Driver IC | ||
| 2 | ||
| 48 | ||
| 85 °C | ||
| -20 °C | ||
| 3 A | ||
| 47 V | ||
| 5.25 V | ||
| 4.75 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |