PDP SEO Portlet

TB67S149FTG,EL

Clock Controlled Motor Driver, Two Phase Unipolar Stepper, 4 Outputs, 1.5 A, 10 V to 40 V, 48 Pins

Manufacturer:Toshiba
Avnet Manufacturer Part #: TB67S149FTG,EL
Secondary Manufacturer Part#: TB67S149FTG,EL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
WQFN-EP
Clock Controlled Motor Driver
260 °C
5 mA
Two Phase Unipolar Stepper
Surface Mount
4
48
10.0000, 40.0000 V
-20 to 85 °C
85 °C
-20 °C
1.5 A
48WQFN
48
7 x 7 x 0.7
WQFN
40 V
10 V
Stepping Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  8000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$1.521
8000+
$1.508
16000+
$1.48655
32000+
$1.4651
64000+
$1.44365