PDP SEO Portlet

TB67H410FTG(O,EL)

PWM DC Motor Driver 4.75V to 5.25V 48-Pin WQFN

Manufacturer:Toshiba
Avnet Manufacturer Part #: TB67H410FTG(O,EL)
Secondary Manufacturer Part#: TB67H410FTG(O,EL)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TB67H410FTG is brushed DC motor driver of a PWM chopper-type. The TB67H410FTG is a dual channel H-SW driver which can control two brushed DC motors. Moreover, the parallel control function (Large mode) of an output part is built in, and 1ch high current drive is also possible. Fabricated with the BiCD process, the TB67H410FTG is maximum rated at 50V,2.5A(2ch)/5.0A(1ch).

  • Monolithic motor driver using BiCD process.
  • Capable of controlling two brushed DC motor.
  • 2 drive modes (PWM controlled constant-current/ direct PWM)
  • 4 operation modes (Clock-wise/Counter clock-wise/Brake/Stop(Off))
  • Low on-resistance output stage (High side Low side:0.8O(typ.))
  • High voltage and current
  • Built-in error detection circuits (Thermal shutdown(TSD), over-current detection (ISD), and power-on reset (POR).
  • Built-in regulator allows the TB67H410 to function with a single VM power supply.
  • Able to customize PWM (internal chopping) frequency by external components.
  • package : TB67H410FTG: P-WQFN48

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: