PDP SEO Portlet

TB67H400AFNG,EL

Motor Driver/Controller, Brushed DC, 4.75 V to 5.25 V, 2 Outputs, 50 V, 6 A, 48 Pins, HTSSOP

Manufacturer:Toshiba
Avnet Manufacturer Part #: TB67H400AFNG,EL
Secondary Manufacturer Part#: TB67H400AFNG,EL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TB67H400AFNG is brushed DC motor driver of a PWM chopper-type. The TB67H400AFNG is a dual channel H-SW driver which can control two brushed DC motors. Moreover, the parallel control function (Large mode) of an output part is built in, and 1ch high current drive is also possible. Fabricated with the BiCD process, the TB67H400AFNG is rated at 50V,4.0A(2ch)/8.0A(1ch).

  • Monolithic motor driver using BiCD process.
  • Capable of controlling two brushed DC motor.
  • 2 drive modes (PWM controlled constant-current/ direct PWM)
  • 4 operation modes (Clock-wise/Counter clock-wise/Brake/Stop(Off))
  • Low on-resistance output stage (High side Low side:0.49O(typ.))
  • High voltage and current
  • Built-in error detection circuits (Thermal shutdown(TSD), over-currentdetection (ISD), and power-on reset (POR).
  • The VCC regulator for internal circuit operation is built in.
  • Able to customize PWM (internal chopping) frequency by external components.
  • Package : TB67H400AFNG: HTSSOP48

Technical Attributes

Find Similar Parts

Description Value
HTSSOP
PWM Chopper Type Motor Driver
Brushed DC
2
48
85 °C
-20 °C
6 A
5.25 V
4.75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.521
2000+
$1.508
4000+
$1.48655
8000+
$1.4651
16000+
$1.44365